Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-470M-T
Newark Part No.97W0473
Product RangeASPI-4030S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.322 |
5000+ | $0.315 |
10000+ | $0.297 |
20000+ | $0.281 |
30000+ | $0.265 |
50000+ | $0.257 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$644.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-470M-T
Newark Part No.97W0473
Product RangeASPI-4030S Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)720mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeASPI-4030S Series
Inductor Case / Package-
DC Resistance Max0.445ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
ASPI-4030S Series
DC Resistance Max
0.445ohm
Product Length
4mm
Product Height
3mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ASPI-4030S-470M-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate