Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-1R0M-T
Newark Part No.12AC0007
Product RangeASPIAIG-S8050 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.925 |
| 25+ | $0.859 |
| 50+ | $0.789 |
| 100+ | $0.717 |
| 250+ | $0.641 |
| 500+ | $0.593 |
| 1000+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-1R0M-T
Newark Part No.12AC0007
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case8mm x 8mm x 5mm
Product RangeASPIAIG-S8050 Series
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 5mm
DC Resistance Max
0.01ohm
Product Length
8mm
Product Height
5mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
16A
Product Range
ASPIAIG-S8050 Series
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability