Print Page
Image is for illustrative purposes only. Please refer to product description.

4,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.920 |
| 25+ | $1.770 |
| 50+ | $1.690 |
| 100+ | $1.600 |
| 250+ | $1.520 |
| 500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASWD-S2-0004-T
Newark Part No.30AM0229
Frequency Min100MHz
RF Switch ConfigurationSPDT
Frequency Response RF Min100MHz
Frequency Max8.5GHz
RF IC Case StyleDFN-EP
Frequency Response RF Max8.5GHz
IC Case / PackageDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.6dB
Third Order Intercept Point IIP3 Typ26dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
100MHz
Frequency Response RF Min
100MHz
RF IC Case Style
DFN-EP
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
0.6dB
Product Range
-
RF Switch Configuration
SPDT
Frequency Max
8.5GHz
Frequency Response RF Max
8.5GHz
No. of Pins
8Pins
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
26dBm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
