Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAVR-1Z070711SR10KT
Newark Part No.08AM1783
Product RangeAVR-1Z070711S Series
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.270 |
10+ | $2.870 |
25+ | $2.680 |
50+ | $2.410 |
100+ | $2.120 |
250+ | $2.110 |
500+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAVR-1Z070711SR10KT
Newark Part No.08AM1783
Product RangeAVR-1Z070711S Series
Inductance100nH
RMS Current (Irms)76A
Inductor ConstructionShielded
Saturation Current (Isat)93A
Product RangeAVR-1Z070711S Series
Inductor Case / Package-
DC Resistance Max145µohm
Inductance Tolerance± 10%
Product Length6.7mm
Product Width6.4mm
Product Height10.7mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
AVR-1Z070711S Series
DC Resistance Max
145µohm
Product Length
6.7mm
Product Height
10.7mm
RMS Current (Irms)
76A
Saturation Current (Isat)
93A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.4mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability