Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-20.00CW-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AJ1625
Product RangeAWSCR-CW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.515 |
| 6000+ | $0.506 |
| 9000+ | $0.473 |
| 15000+ | $0.446 |
| 30000+ | $0.420 |
| 75000+ | $0.405 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-20.00CW-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AJ1625
Product RangeAWSCR-CW Series
Frequency20MHz
Product RangeAWSCR-CW Series
Resonant Frequency20MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance60ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Frequency
20MHz
Resonant Frequency
20MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
60ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Product Range
AWSCR-CW Series
No. of Pins
3 Pin
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Alternatives for AWSCR-20.00CW-T
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
