Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAWSCR-4.19CPLA-C33-T4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AH1602RL
Cut Tape80AH1602
Product RangeAWSCR-CPLA Series
Your Part Number
2,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.571 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.571 |
| 10+ | $0.517 |
| 15+ | $0.505 |
| 25+ | $0.491 |
| 50+ | $0.473 |
| 125+ | $0.453 |
| 250+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAWSCR-4.19CPLA-C33-T4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AH1602RL
Cut Tape80AH1602
Product RangeAWSCR-CPLA Series
Product RangeAWSCR-CPLA Series
Frequency4.19MHz
Resonant Frequency4.19MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide) (04-Feb-2026)
Technical Specifications
Product Range
AWSCR-CPLA Series
Resonant Frequency
4.19MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Frequency
4.19MHz
No. of Pins
3 Pin
Frequency Stability
± 0.3%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Orange lead (lead tetroxide) (04-Feb-2026)
Alternatives for AWSCR-4.19CPLA-C33-T4
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
