Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerACME ELECTRIC
Manufacturer Part NoL4015
Newark Part No.05R6152
Technical Datasheet
Product Range-
Inductance15mH
RMS Current (Irms)28.3A
DC Resistance Max-
Inductance Tolerance-
SVHCTo Be Advised
Technical Specifications
Product Range
-
RMS Current (Irms)
28.3A
Inductance Tolerance
-
Inductance
15mH
DC Resistance Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate