
| Quantity | Price |
|---|---|
| 1+ | $20.370 |
Product Overview
Red LED Matrix Kit Matrices like the are 'multiplexed' - so to control 64 LEDs you need 16 pins and to control 128 LEDs, you'd need 24 pins. That's a lot of pins, and there are driver chips like the MAX7219 that can control a matrix for you but there's a lot of wiring to set up and they take up a ton of space. Wouldn't it be awesome if you could control two matrices without tons of wiring? That's where this lovely 16x8 LED matrix backpack comes in. The backpack uses a HT16K33 driver chip that does all the heavy lifting for you. This chip has a built in clock so they multiplex the display. It uses constant-current drivers for ultra-bright, consistent color, 1/16 step display dimming, all via a simple I2C interface. Each matrix backpack comes with three address-selection jumpers so you can connect up to 8 x 1. 2” 16x8's together on a single I2C bus. Kit Contents
- A fully tested and assembled 16x8 1. 2” LED Backpack
- 2x ultra-bright round 8x8 red matrix
- 4-pin header
- Backpack Dimensions: 72mm x 32mm x 2mm / 1. 25” x 2. 8” x . 08Matrix Dimensions: 32mm x 32mm x 7mm / 1. 3” x 1. 3” x . 3Pin Length: 13mm / 0. 5”Tutorial<gt/>
Technical Specifications
-
Red
-
-
-
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
