| Quantity | Price |
|---|---|
| 1+ | $464.260 |
Product Information
Product Overview
The 514 CAL D from AEMC is a 500 series standard size full function professional clamp on meter. The clamp-on meter model 514 is a general purpose professional clamp-on meter that measures up to the toughest standards. It is built into a rugged mechanical case and is designed using quality polycarbonate materials. This meter offers a complete set of measurement ranges and is in compliance with international safety and quality standards to ensure a professional and reliable measuring tool. The model 514 is auto-ranging and provides the best measurement range and resolution for troubleshooting. This meter measures AC/DC, TRMS, 1000A AC/DC, 750VAC/1000VDC, resistance, continuity, frequency and diode test. This meter has hold function to freeze reading, push button to easy ADC zeroing, large easy to read 4000 count display, 42 segment analogue bargraph. Full ranges and compliance to international safety and quality standards to ensure a professional and reliable tool.
- Calibrated with data clamp on meter, 1ms peak function for fast capture of signals
- Measures 0.05 to 1000Arms auto ranging AC current & 0.01A to 0.1A, 1A resolution
- Measures 0.5V to 750Vrms auto ranging AC voltage & 0.1V to 1Vrms resolution, 10Mohm input impedance
- Measures 1A to 1000A auto ranging DC current & 0.01A to 0.1A, 1A resolution
- Measures 0.2V to 1000V auto ranging DC voltage & 0.1V to 1Vrms resolution, 10Mohm input impedance
- Measures 0.2 to 4000 ohm resistance with 1% of reading ±2cts accuracy, 3VDC max test voltage
- Accuracy of AC amp/volt is 1.9% of reading ±5cts at 50 to 60Hz/1.5% of reading ±5cts at 60 to 500Hz
- Accuracy of DC amp/volt is ±2.5% of reading ±10cts /1% of reading ±2cts
- 1.7mA diode test with 3VDC open circuit voltage, <lt/>40 ohm continuity, 3VDC max test voltage
- Operating temperature of -25°C to 50°C, 9V alkaline battery power source
Applications
Test & Measurement
Contents
514 CAL clamp on meter, Test leads, Soft carry pouch, batteries.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
750V
400ohm
Auto
40mm
No SVHC (16-Jul-2019)
1kA
750V
True RMS
3.75
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate