Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part No7022PJCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.27C0324
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8+ | $1,143.280 |
| 10+ | $1,110.420 |
| 25+ | $1,057.860 |
Price for:Each
Minimum: 8
Multiple: 2
$9,146.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AGASTAT
Manufacturer Part No7022PJCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.27C0324
Product Range7000 Series
Contact Voltage VDC-
Time Min-
Time Max-
Product Range7000 Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount
Contact Voltage VAC240V
Relay TerminalsScrew
Nom Input Voltage125VDC
Timing AdjustmentKnob
Approvals & StandardsCE, CSA, UL
SVHCLead (04-Feb-2026)
Technical Specifications
Contact Voltage VDC
-
Time Max
-
Contact Configuration
DPDT
Relay Mounting
Panel Mount
Relay Terminals
Screw
Timing Adjustment
Knob
SVHC
Lead (04-Feb-2026)
Time Min
-
Product Range
7000 Series
Contact Current
10A
Contact Voltage VAC
240V
Nom Input Voltage
125VDC
Approvals & Standards
CE, CSA, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
