Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2900GNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66K8767
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.442 |
| 50+ | $0.422 |
| 100+ | $0.412 |
| 250+ | $0.401 |
| 500+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-2900GNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66K8767
Accessory TypeStrain Relief Boot
For Use WithRJ45 Modular Plugs
No. of Positions1Positions
Strain Relief MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
1Positions
Product Range
-
For Use With
RJ45 Modular Plugs
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
