Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 40-98442FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 66K9044 |
| Your Part Number |
1,088 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.100 |
| 25+ | $1.960 |
| 50+ | $1.860 |
| 100+ | $1.780 |
| 250+ | $1.670 |
| 500+ | $1.580 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIM CAMBRIDGE - CINCH CONNECTIVITY |
|---|---|
| Manufacturer Part No | 40-98442FCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 66K9044 |
| Product Range | - |
| Screw Length | 16.8mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 16.8mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
