Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part No1908PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AJ0230
Product Range1908 Series
Your Part Number
3 In Stock
23 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1,498.130 |
| 5+ | $1,449.020 |
| 10+ | $1,399.900 |
| 25+ | $1,293.480 |
| 50+ | $1,219.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,498.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part No1908PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AJ0230
Product Range1908 Series
No. of Digits5.5
DMM ConnectivityLAN / LXI, RS232, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max10Mohm
Product Range1908 Series
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1908P
1 Product Found
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
10A
Resistance Measure Max
10Mohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
LAN / LXI, RS232, USB
Voltage Measure AC Max
750V
Product Range
1908 Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
