Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKASA
Manufacturer Part NoA-RA03-M1BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK3658
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.030 |
| 5+ | $67.460 |
| 10+ | $64.760 |
| 25+ | $61.720 |
| 50+ | $57.910 |
| 100+ | $54.850 |
Price for:Each
Minimum: 1
Multiple: 1
$72.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
For Use With
Raspberry Pi 2 B, 3 B & 3 B+
External Width
92mm
Enclosure Material
Aluminium
SVHC
No SVHC (07-Nov-2024)
External Height
33mm
External Depth
68mm
Body Color
Black
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
