Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM1LPTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95Y0234
Product RangeFSMLP Series
Your Part Number
1,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.883 |
| 25+ | $0.853 |
| 100+ | $0.747 |
| 500+ | $0.640 |
| 1000+ | $0.596 |
| 2500+ | $0.562 |
| 5000+ | $0.551 |
Price for:Each
Minimum: 10
Multiple: 10
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM1LPTRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95Y0234
Product RangeFSMLP Series
Switch TerminalsSMD
Product RangeFSMLP Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force160gf
Contact Rating50mA at 24VDC
Operating Force160gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
RoHS Phthalates Compliant
To Be Advised
Product Range
FSMLP Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
Illumination
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Alternatives for FSM1LPTR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
