Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMSMTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel17AH9022
Re-Reel31AH1831RL
Cut Tape31AH1831
Product RangeFSMSM Series
Your Part Number
7,041 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.622 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.622 |
| 10+ | $0.557 |
| 25+ | $0.527 |
| 50+ | $0.508 |
| 100+ | $0.488 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.412 |
| 2000+ | $0.401 |
| 4000+ | $0.390 |
| 6000+ | $0.381 |
| 10000+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMSMTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel17AH9022
Re-Reel31AH1831RL
Cut Tape31AH1831
Product RangeFSMSM Series
Product RangeFSMSM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FSMSM Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
6mm x 3.5mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
Illumination
Non Illuminated
Alternatives for FSMSMTR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
