Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA70B1/4..Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AH6432
Product RangePKA
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.970 |
| 25+ | $4.730 |
| 50+ | $4.330 |
| 100+ | $3.950 |
| 500+ | $3.620 |
| 1000+ | $3.480 |
| 2500+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA70B1/4..Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AH6432
Product RangePKA
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRibbed Skirted with Indicator Line
Knob Diameter24.9mm
Product RangePKA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
24.9mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Ribbed Skirted with Indicator Line
Product Range
PKA
Alternatives for PKA70B1/4..
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
