Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA90B1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9233
Product RangePKA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 10+ | $7.480 |
| 25+ | $7.120 |
| 50+ | $6.520 |
| 100+ | $5.940 |
| 500+ | $5.470 |
| 1000+ | $5.240 |
| 2500+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA90B1/4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9233
Product RangePKA
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRibbed with Indicator Line
Knob Diameter34.9mm
Product RangePKA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
34.9mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob / Dial Style
Ribbed with Indicator Line
Product Range
PKA
Alternatives for PKA90B1/4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
