Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSTSC18BRTTRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47AM2262RL
Cut Tape47AM2262
Product RangeSTS Series
Your Part Number
4,370 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.506 | $5.06 |
| Total Price | $5.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.506 |
| 25+ | $0.476 |
| 50+ | $0.453 |
| 100+ | $0.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoSTSC18BRTTRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47AM2262RL
Cut Tape47AM2262
Product RangeSTS Series
Product RangeSTS Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole, Right Angle
Actuator StyleRectangular Button
Actuating Force180gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)4.5mm x 3.65mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
STS Series
Switch Mounting
Through Hole, Right Angle
Actuating Force
180gf
Switch Dimensions (L x W)
4.5mm x 3.65mm
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Alternatives for STSC18BRTTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
