Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTRD11D10WLCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.75AJ0139
Product RangeTRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.110 |
| 10+ | $24.090 |
| 25+ | $22.450 |
| 50+ | $21.150 |
| 100+ | $19.850 |
| 250+ | $19.020 |
| 500+ | $18.310 |
Price for:Each
Minimum: 1
Multiple: 1
$26.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoTRD11D10WLCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.75AJ0139
Product RangeTRD Series
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeTRD Series
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Panel Cutout Height12.06mm
Panel Cutout Width11.3mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
12.06mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
TRD Series
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Panel Cutout Width
11.3mm
Switch Terminals
Solder Lug
Alternatives for TRD11D10WL
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
