Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS758ECB-200B-PSS-TCopy
Newark Part No.11AN0012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.670 |
| 10+ | $13.210 |
| 25+ | $12.010 |
| 50+ | $11.180 |
| 100+ | $10.440 |
| 250+ | $8.760 |
| 500+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS758ECB-200B-PSS-TCopy
Newark Part No.11AN0012
Current Sensor TypeHall Effect, Linear
Current Sense DirectionBidirectional
Accuracy- 1.2%
Measured Current-
Sensor Case / Package-
No. of Pins5Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Primary Current200A
Isolation Voltage4.8kVrms
Output InterfaceAnalogue, Ratiometric
Sensor IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
Hall Effect, Linear
Accuracy
- 1.2%
Sensor Case / Package
-
Supply Voltage Min
3V
Primary Current
200A
Output Interface
Analogue, Ratiometric
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Measured Current
-
No. of Pins
5Pins
Supply Voltage Max
5.5V
Isolation Voltage
4.8kVrms
Sensor IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
