Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO SANKEN
Manufacturer Part NoSI-8221L
Newark Part No.95B2993
Product RangeSI-8200L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerALLEGRO SANKEN
Manufacturer Part NoSI-8221L
Newark Part No.95B2993
Product RangeSI-8200L Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom5V
Output Current Max400mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min8V
Input Voltage DC Max35V
Depth14.5mm
Width12mm
Height13.2mm
Product RangeSI-8200L Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
8V
Depth
14.5mm
Height
13.2mm
SVHC
To Be Advised
DC / DC Converter Type
-
Output Power Max
-
Output Current Max
400mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
35V
Width
12mm
Product Range
SI-8200L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate