Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C512M16MD4V-053BINCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.86AK4252
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $178.290 |
Price for:Each
Minimum: 1
Multiple: 1
$178.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C512M16MD4V-053BINCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.86AK4252
DRAM TypeMobile LPDDR4X
Memory Density8GB
Memory Configuration512M x 16bit
Clock Frequency Max1.866GHz
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
DRAM Type
Mobile LPDDR4X
Memory Configuration
512M x 16bit
IC Case / Package
TFBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Density
8GB
Clock Frequency Max
1.866GHz
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Alternatives for AS4C512M16MD4V-053BIN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
