Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLIT
Manufacturer Part No456264Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6550
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.860 |
Price for:Each
Minimum: 1
Multiple: 1
$18.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No456264Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK6550
Bin ColourTransparent
External Height200mm
External Width310mm
External Depth500mm
Carrying Capacity-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bin Colour
Transparent
External Width
310mm
Carrying Capacity
-
SVHC
No SVHC (04-Feb-2026)
External Height
200mm
External Depth
500mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
