Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $1,050.970 |
Price for:Spool of 250
Minimum: 4
Multiple: 1
$4,203.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1941/3 BK003
Newark Part No.28B6582
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.87mm
Voltage Rating300V
Product Range-
Product Overview
The 1941/3 BK003 is a 3-core Unshielded Cable with bare copper conductor, PVC insulator and a black PVC jacket.
- 38lbs Maximum pull tension
- 0.22µH/ft Nominal inductance
- 6.6Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Consumer Electronics, Industrial, Communications & Networking, Medical, Test & Measurement
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.87mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
41 x 34AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate