Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5296C SL005
Newark Part No.02F7928
Product RangeXtra-Guard 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,115.450 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$3,115.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5296C SL005
Newark Part No.02F7928
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs6 Pair
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter11.176mm
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5296C SL005 is a 100ft 6-pair sunlight resistant SupraShield® high-performance Cable with stranded tinned copper conductors and premium PVC insulation. It features unique, premium-grade PVC insulation and a jacket for easier routing of cable in small spaces. It provides exceptional protection contre EMI interference with Supra-Shield. It is shielded with 25% minimum overlap of aluminium/polyester/aluminium foil, tinned copper braid with 70% shield coverage and tinned copper drain wire sized the same as conductors.
- Xtra-Guard® 1-high performance in a tough PVC cable
- Provides resistance to oils per UL Oil Res I and Class 43
- Nylon ripcord
- 120lb Maximum pull tension
- 0.19µH/ft Nominal inductance
- -30 to 105°C Temperature range
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Xtra-Guard 1 Series
No. of Pairs
6 Pair
Conductor Area CSA
0.56mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
11.176mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
