Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5620B1608 NC001
Newark Part No.20C3350
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5620B1608 NC001
Newark Part No.20C3350
Technical Datasheet
Cable ShieldingShielded
No. of Pairs8 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter17.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
8 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
PVC
External Diameter
17.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate