Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
1+ | $19,007.430 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$19,007.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No58420/19 SL001
Newark Part No.04F6049
Technical Datasheet
Cable ShieldingShielded
No. of Pairs19 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter10.617mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Slate
Voltage Rating
150V
Conductor Material
Copper
Product Range
-
No. of Pairs
19 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
10.617mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate