Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No65807 SL002
Newark Part No.91F2557
Product RangeXtra-Guard Flex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,015.560 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,015.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No65807 SL002
Newark Part No.91F2557
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors7Conductor
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorSlate
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.636mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 65807 SL002 is a 7-core Unshielded Cable with bare copper conductor and a lubricated PVC insulator. This multi-core Xtra-Guard® standard light-to-moderate flex control cable comes with an oil-resistant slate PVC jacket. The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 88lbs Maximum pull tension
- 0.19µH/ft Nominal inductance
- 6.7Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Automation & Process Control, Robotics, Industrial, Sensing & Instrumentation, Automotive
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Slate
Conductor Material
Copper
External Diameter
8.636mm
Product Range
Xtra-Guard Flex Series
No. of Conductors
7Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
