Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1,772.060 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,772.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No891000 RD002
Newark Part No.19M8544
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge10AWG
Conductor Area CSA5.32mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max105°C
No. of Max Strands x Strand Size105 x 30AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter3.581mm
Approval SpecificationCSA AWM I A/B FT1, UL 1581, UL 1569
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
3.581mm
Product Range
-
Jacket Color
Red
Conductor Area CSA
5.32mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
105 x 30AWG
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, UL 1581, UL 1569
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate