Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXCSU200P-1SBVA1024ICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN7376
Product RangeSpartan UltraScale+ Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,031.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,031.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXCSU200P-1SBVA1024ICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN7376
Product RangeSpartan UltraScale+ Series
FPGA TypeSRAM based FPGA
No. of Logic Cells218400Logic Cells
IC Case / PackageFCBGA
No. of Pins1024Pins
Speed Grade1
No.of User I/Os572I/O's
Process Technology16nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSpartan UltraScale+ Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
16nm
Operating Temperature Min
-40°C
Product Range
Spartan UltraScale+ Series
SVHC
No SVHC (15-Jan-2018)
No. of Logic Cells
218400Logic Cells
No. of Pins
1024Pins
No.of User I/Os
572I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
