Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXCVU5P-L2FLVA2104E
Newark Part No.21AH4602
Product RangeVirtex UltraScale+ XCVU5P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $41,517.080 |
Price for:Each
Minimum: 1
Multiple: 1
$41,517.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXCVU5P-L2FLVA2104E
Newark Part No.21AH4602
Product RangeVirtex UltraScale+ XCVU5P
Technical Datasheet
FPGA Type-
No. of Logic Cells1313763Logic Cells
IC Case / PackageFCBGA
No. of Pins2104Pins
Speed Grade-
No.of User I/Os832I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max110°C
Product RangeVirtex UltraScale+ XCVU5P
Qualification-
Clock ManagementMMCM, PLL
Core Supply Voltage Max742mV
Core Supply Voltage Min698mV
FPGA FamilyVirtex UltraScale+
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's832I/O's
No. of Logic Blocks1313763
No. of Macrocells1313763Macrocells
No. of Speed Grades-
Operating Frequency Max725MHz
Total RAM Bits36864Kbit
Product Overview
XCVU5P-L2FLVA2104E is a Virtex UltraScale™+ FPGA IC. It offers the highest transceiver bandwidth, DSP count, and both on-chip and in-package memory within the UltraScale™ architecture. It is engineered for ultra-high performance applications and provides flexible power options to achieve the ideal balance between peak system performance and minimal power consumption.
- Virtex® UltraScale+™ FPGAs offer top performance and integration on 14nm/16nm FinFET technology
- Slowest or mid speed grade
- 3,780K logic cells and 455Mb block RAM
- Features 832 user I/Os and supports high-speed connectivity and flexible interfacing
- 80 GTY transceivers (32.75Gb/s)
- I/O voltage of 3.3V
- VCXO and fractional PLL integration reduces clocking component cost
- Available in 2104 pins FCBGA package
- Operating temperature range from 0°C to 110°C
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
-
Process Technology
-
Operating Temperature Min
0°C
Product Range
Virtex UltraScale+ XCVU5P
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
742mV
FPGA Family
Virtex UltraScale+
Logic Case Style
FCBGA
No. of Logic Blocks
1313763
No. of Speed Grades
-
Total RAM Bits
36864Kbit
No. of Logic Cells
1313763Logic Cells
No. of Pins
2104Pins
No.of User I/Os
832I/O's
IC Mounting
Surface Mount
Operating Temperature Max
110°C
Qualification
-
Clock Management
MMCM, PLL
Core Supply Voltage Min
698mV
I/O Supply Voltage
3.3V
No. of I/O's
832I/O's
No. of Macrocells
1313763Macrocells
Operating Frequency Max
725MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001A7B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability