Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoTCG200-120MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN5908
Product RangeTCG200 Series
Your Part Number
1 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.730 |
| 5+ | $66.270 |
| 10+ | $63.640 |
| 25+ | $60.680 |
| 50+ | $56.970 |
| 100+ | $53.990 |
| 250+ | $49.540 |
| 5000+ | $48.550 |
Price for:Each
Minimum: 1
Multiple: 1
$70.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoTCG200-120MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN5908
Product RangeTCG200 Series
Adhesive TypeSilicone
Adhesive ColourWhite
Thermal Conductivity2W/m.K
Tensile Strength1.5MPa
Dispensing MethodTube
Volume120ml
Weight-
Product RangeTCG200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Silicone
Thermal Conductivity
2W/m.K
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (04-Feb-2026)
Adhesive Colour
White
Tensile Strength
1.5MPa
Volume
120ml
Product Range
TCG200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
