Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWGCF20-0.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN1063
Product RangeWGCF20 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.630 |
| 5+ | $34.930 |
| 10+ | $33.360 |
| 25+ | $31.550 |
| 50+ | $29.320 |
| 100+ | $27.520 |
| 250+ | $24.840 |
| 5000+ | $24.340 |
Price for:Each
Minimum: 1
Multiple: 1
$37.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWGCF20-0.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN1063
Product RangeWGCF20 Series
Thickness0.5mm
Conductive MaterialLiquid Silicone Rubber
Thermal Conductivity20W/m.K
Thermal Impedance-
Volume Resistivity-
External Length150mm
External Width50mm
Product RangeWGCF20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
20W/m.K
Volume Resistivity
-
External Width
50mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Liquid Silicone Rubber
Thermal Impedance
-
External Length
150mm
Product Range
WGCF20 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
