Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-A30-30MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN1139
Product RangeWTP Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.410 |
| 5+ | $31.540 |
| 10+ | $29.340 |
| 25+ | $27.240 |
| 50+ | $24.960 |
| 100+ | $23.430 |
| 250+ | $21.410 |
Price for:Each
Minimum: 1
Multiple: 1
$33.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-A30-30MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN1139
Product RangeWTP Series
Thermal Conductivity3W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength5kV/mm
External Length-
External Width-
Product RangeWTP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
-
Dielectric Strength
5kV/mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
WTP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
