Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-A50-30MLCopy
Newark Part No.12AN1141
Product RangeWTP Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.680 |
| 5+ | $72.400 |
| 10+ | $70.600 |
| 25+ | $69.410 |
| 50+ | $66.570 |
| 100+ | $60.910 |
| 250+ | $55.670 |
Price for:Each
Minimum: 1
Multiple: 1
$78.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-A50-30MLCopy
Newark Part No.12AN1141
Product RangeWTP Series
Thermal Conductivity5W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength6kV/mm
External Length-
External Width-
Product RangeWTP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
-
Dielectric Strength
6kV/mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
WTP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
