Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No0-0131330-0Copy
Newark Part No.93K1516
Product RangePIDG
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No0-0131330-0Copy
Newark Part No.93K1516
Product RangePIDG
Product RangePIDG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.62mm²
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Tab Size - Metric2.95mm x 0.8mm
Tab Size - Imperial0.11" x 0.03"
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
PIDG
Conductor Area CSA
2.62mm²
Insulator Material
Nylon (Polyamide)
Tab Size - Imperial
0.11" x 0.03"
Wire Size (AWG)
16AWG to 14AWG
Insulator Colour
Blue
Tab Size - Metric
2.95mm x 0.8mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
