Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104257-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.89AK3622
Product RangeAMPMODU MTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104257-5Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.89AK3622
Product RangeAMPMODU MTE Series
Product RangeAMPMODU MTE Series
No. of Positions16Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
AMPMODU MTE Series
No. of Positions
16Positions
For Use With
AMPMODU MTE Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Alternatives for 1-104257-5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
