Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68X3601
Product RangeDynamic D-3200
Your Part Number
10,836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.080 |
| 25+ | $1.010 |
| 100+ | $0.933 |
| 500+ | $0.779 |
| 1000+ | $0.693 |
| 2500+ | $0.663 |
| 5000+ | $0.631 |
Price for:Each
Minimum: 10
Multiple: 10
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68X3601
Product RangeDynamic D-3200
Product RangeDynamic D-3200
No. of Positions3Positions
Pitch Spacing5.08mm
For Use WithD-3200S Dynamic Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3200
No. of Positions
3Positions
For Use With
D-3200S Dynamic Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-178128-3
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
