Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178802-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85X8320
Product RangeDynamic D-3100S
Your Part Number
796 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.890 |
| 25+ | $1.850 |
| 50+ | $1.800 |
| 100+ | $1.480 |
| 500+ | $1.340 |
| 1000+ | $1.180 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178802-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85X8320
Product RangeDynamic D-3100S
Product RangeDynamic D-3100S
No. of Positions3Positions
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3100S
No. of Positions
3Positions
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
