Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179555-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.31Y5504
Product RangeDynamic D-3200M
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.420 |
| 25+ | $4.290 |
| 50+ | $3.910 |
| 100+ | $3.520 |
| 500+ | $3.270 |
| 1000+ | $3.260 |
| 2500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179555-3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.31Y5504
Product RangeDynamic D-3200M
Product RangeDynamic D-3200M
No. of Positions6Positions
Pitch Spacing5.08mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-3200M
No. of Positions
6Positions
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
