Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2308265-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AC3366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $15.220 |
| 100+ | $13.880 |
| 500+ | $12.310 |
| 1000+ | $11.290 |
| 2500+ | $10.940 |
Price for:Each
Minimum: 50
Multiple: 50
$761.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2308265-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.17AC3366
Product Range-
Screw Length7.2mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead
Product Overview
1-2308265-5 is a quick lock pin for D-sub connector with threaded inserts.
- Operating temperature range from -40 to 90°C
- 4-40 UNC thread
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
7.2mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
