Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-2308350-5Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 17AC3392 |
| Your Part Number |
475 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $4.020 |
| 25+ | $3.420 |
| 50+ | $2.740 |
| 100+ | $2.440 |
| 250+ | $2.240 |
| 500+ | $1.970 |
| 2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-2308350-5Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 17AC3392 |
| For Use With | AMP Rail D Sub Backshells |
| Connector Body Material | Copper Body |
| Cable Diameter Max | 7mm |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| For Use With | AMP Rail D Sub Backshells |
|---|---|
| Cable Diameter Max | 7mm |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Material | Copper Body |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
