Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640251-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10H1578
Product RangeSL-156 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.486 |
Price for:Each
Minimum: 20000
Multiple: 20000
$9,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640251-4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10H1578
Product RangeSL-156 Series
No. of Positions14Positions
Product RangeSL-156 Series
Pitch Spacing3.96mm
For Use WithSL-156 Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Receptacle
Product Range
SL-156 Series
For Use With
SL-156 Series Socket Contatcs
No. of Positions
14Positions
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-640251-4
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
