Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640521-0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99Y9738
Product RangeMR
Your Part Number
22 In Stock
450 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $7.470 |
| 25+ | $7.130 |
| 50+ | $6.540 |
| 100+ | $5.980 |
| 500+ | $5.360 |
| 1000+ | $4.940 |
| 2500+ | $4.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-640521-0Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99Y9738
Product RangeMR
Product RangeMR
No. of Positions9Positions
Pitch Spacing4.19mm
For Use WithMiniature Rectangular Connectors
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Product Range
MR
No. of Positions
9Positions
For Use With
Miniature Rectangular Connectors
Gender
Receptacle
Pitch Spacing
4.19mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 1-640521-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
