Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66358-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19M1631
Product RangeMultimate III+ Series
Your Part Number
4,327 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 12000+ | $1.260 |
Price for:Each
Minimum: 12000
Multiple: 12000
$15,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66358-9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19M1631
Product RangeMultimate III+ Series
Product RangeMultimate III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithAMP Multimate III+ Series Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Nickel Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Multimate III+ Series Housing Connectors
Contact Material
Copper Nickel Alloy
Technical Docs (2)
Alternatives for 1-66358-9
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
