Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770669-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AJ7506
Product RangeAMPSEAL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.330 |
| 10+ | $25.320 |
| 25+ | $23.300 |
| 50+ | $21.550 |
| 100+ | $19.260 |
| 250+ | $18.450 |
| 500+ | $17.640 |
Price for:Each
Minimum: 1
Multiple: 1
$27.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770669-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AJ7506
Product RangeAMPSEAL
No. of Contacts23Contacts
Product RangeAMPSEAL
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing2mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
23Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
3Rows
Product Range
AMPSEAL
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
