Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770743-0Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.46Y9138
Product RangeMini Universal MATE-N-LOK
Your Part Number
161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.940 |
| 25+ | $3.730 |
| 50+ | $3.350 |
| 100+ | $3.020 |
| 500+ | $2.620 |
| 1000+ | $2.370 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-770743-0Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.46Y9138
Product RangeMini Universal MATE-N-LOK
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini Universal MATE-N-LOK
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
4.14mm
No. of Contacts
10Contacts
Product Range
Mini Universal MATE-N-LOK
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 1-770743-0
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
