Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770849-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97X0166
Product RangeSL-156 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.665 |
| 5000+ | $0.633 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770849-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.97X0166
Product RangeSL-156 Series
No. of Positions12Positions
Product RangeSL-156 Series
Pitch Spacing3.96mm
For Use WithSL-156 Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
12Positions
Product Range
SL-156 Series
For Use With
SL-156 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-770849-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
