Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-776087-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH4154
Product RangeAMPSEAL Series
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.650 |
| 5+ | $27.120 |
| 10+ | $25.590 |
| 25+ | $24.060 |
| 50+ | $22.400 |
| 100+ | $21.740 |
| 250+ | $21.090 |
Price for:Each
Minimum: 1
Multiple: 1
$28.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-776087-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH4154
Product RangeAMPSEAL Series
Product RangeAMPSEAL Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts23Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating250VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (19-Jan-2021)
Technical Specifications
Product Range
AMPSEAL Series
No. of Contacts
23Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
250VAC
SVHC
Decamethylcyclopentasiloxane (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
